
ERC651K4000DHEB500 | |
---|---|
DigiKey Part Number | 541-ERC651K4000DHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC651K4000DHEB500 |
Description | RES 1.4K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $31.20279 | $31,202.79 |