
ERC5537K400BEEB500 | |
---|---|
DigiKey Part Number | 541-ERC5537K400BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5537K400BEEB500 |
Description | RES 37.4K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.21783 | $9,217.83 |