ERC55357R00FHEA600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.31404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $59.33950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.01227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $55.92920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.84915
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.17240
Datasheet
357 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55357R00FHEA600

DigiKey Part Number
541-ERC55357R00FHEA600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55357R00FHEA600
Description
RES 357 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
357 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55357R00DHEB600Vishay Dale0541-ERC55357R00DHEB600TR-ND$14.31404Parametric Equivalent
ERC55357R00DHEK600Vishay Dale0541-ERC55357R00DHEK600-ND$59.33950Parametric Equivalent
ERC55357R00FEEB600Vishay Dale0541-ERC55357R00FEEB600TR-ND$12.01227Parametric Equivalent
ERC55357R00FEEK600Vishay Dale0541-ERC55357R00FEEK600-ND$55.92920Parametric Equivalent
ERC55357R00FHEB600Vishay Dale0541-ERC55357R00FHEB600TR-ND$7.84915Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.75291$33,764.55
Manufacturers Standard Package