Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5533K200FHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC5533K200FHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC5533K200FHEK600 |
Description | RES 33.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5533K200DHEB600 | Vishay Dale | 0 | 541-ERC5533K200DHEB600TR-ND | $14.31404 | Parametric Equivalent |
| ERC5533K200DHEK600 | Vishay Dale | 0 | 541-ERC5533K200DHEK600-ND | $59.33950 | Parametric Equivalent |
| ERC5533K200FEEB600 | Vishay Dale | 0 | 541-ERC5533K200FEEB600TR-ND | $12.01227 | Parametric Equivalent |
| ERC5533K200FEEK600 | Vishay Dale | 0 | 541-ERC5533K200FEEK600-ND | $55.92920 | Parametric Equivalent |
| ERC5533K200FHEA600 | Vishay Dale | 0 | 541-ERC5533K200FHEA600TR-ND | $6.75291 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.17240 | $4,117.24 |


