Parametric Equivalent
Parametric Equivalent

ERC5520R000DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5520R000DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5520R000DHEK500 |
Description | RES 20 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C20R0DR36 | Vishay Dale | 0 | RN55C20R0DR36-ND | $2.36763 | Parametric Equivalent |
| RN55C20R0DRE6 | Vishay Dale | 0 | RN55C20R0DRE6-ND | $3.62856 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $57.63680 | $5,763.68 |


