Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K8700FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551K8700FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551K8700FEEK500 |
Description | RES 1.87K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K8700DEEB500 | Vishay Dale | 0 | 541-ERC551K8700DEEB500TR-ND | $12.31449 | Parametric Equivalent |
| ERC551K8700DEEK500 | Vishay Dale | 0 | 541-ERC551K8700DEEK500-ND | $50.77350 | Parametric Equivalent |
| ERC551K8700FEEA500 | Vishay Dale | 0 | 541-ERC551K8700FEEA500TR-ND | $5.76419 | Parametric Equivalent |
| ERC551K8700FEEB500 | Vishay Dale | 0 | 541-ERC551K8700FEEB500TR-ND | $7.67428 | Parametric Equivalent |
| RN55E1871DB14 | Vishay Dale | 0 | RN55E1871DB14-ND | $38.63040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $29.23730 | $2,923.73 |



