Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K8000BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC551K8000BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551K8000BHEB500 |
Description | RES 1.8K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K8000BEEA500 | Vishay Dale | 0 | 541-ERC551K8000BEEA500TR-ND | $10.11282 | Parametric Equivalent |
| ERC551K8000BEEB500 | Vishay Dale | 0 | 541-ERC551K8000BEEB500TR-ND | $13.31751 | Parametric Equivalent |
| ERC551K8000BEEK500 | Vishay Dale | 0 | 541-ERC551K8000BEEK500-ND | $58.00190 | Parametric Equivalent |
| ERC551K8000BHEA500 | Vishay Dale | 0 | 541-ERC551K8000BHEA500TR-ND | $8.05561 | Parametric Equivalent |
| ERC551K8000BHEK500 | Vishay Dale | 0 | 541-ERC551K8000BHEK500-ND | $51.75930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.40569 | $11,405.69 |



