ERC551K7600BHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.11282
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.31751
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.00190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.05561
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.75930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.63040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.52490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.83723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.39032
Datasheet
1.76 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC551K7600BHEB500

DigiKey Part Number
541-ERC551K7600BHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC551K7600BHEB500
Description
RES 1.76K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.76 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC551K7600BEEA500Vishay Dale0541-ERC551K7600BEEA500TR-ND$10.11282Parametric Equivalent
ERC551K7600BEEB500Vishay Dale0541-ERC551K7600BEEB500TR-ND$13.31751Parametric Equivalent
ERC551K7600BEEK500Vishay Dale0541-ERC551K7600BEEK500-ND$58.00190Parametric Equivalent
ERC551K7600BHEA500Vishay Dale0541-ERC551K7600BHEA500TR-ND$8.05561Parametric Equivalent
ERC551K7600BHEK500Vishay Dale0541-ERC551K7600BHEK500-ND$51.75930Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.40569$11,405.69
Manufacturers Standard Package