Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5515K400FHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC5515K400FHEK600-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ERC5515K400FHEK600 |
Description | RES 15.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5515K400DHEK600 | Vishay Dale | 0 | 541-ERC5515K400DHEK600-ND | $59.33950 | Parametric Equivalent |
| ERC5515K400FEEK600 | Vishay Dale | 0 | 541-ERC5515K400FEEK600-ND | $55.92920 | Parametric Equivalent |
| ERC5515K400FHEA600 | Vishay Dale | 0 | 541-ERC5515K400FHEA600TR-ND | $6.75291 | Parametric Equivalent |
| ERC5515K400FHEB600 | Vishay Dale | 0 | 541-ERC5515K400FHEB600TR-ND | $7.84915 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.17240 | $4,117.24 |


