Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5513K700FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5513K700FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5513K700FEEK500 |
Description | RES 13.7K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5513K700FEEA500 | Vishay Dale | 0 | 541-ERC5513K700FEEA500TR-ND | $5.76419 | Parametric Equivalent |
| ERC5513K700FEEB500 | Vishay Dale | 0 | 541-ERC5513K700FEEB500TR-ND | $7.67428 | Parametric Equivalent |
| RN55E1372DB14 | Vishay Dale | 0 | RN55E1372DB14-ND | $38.63040 | Parametric Equivalent |
| RN55E1372DBSL | Vishay Dale | 0 | RN55E1372DBSL-ND | $45.52490 | Parametric Equivalent |
| RN55E1372DR36 | Vishay Dale | 0 | RN55E1372DR36-ND | $3.79833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $29.23730 | $2,923.73 |



