Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5512R100BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5512R100BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5512R100BHEB500 |
Description | RES 12.1 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5512R100BEEB500 | Vishay Dale | 0 | 541-ERC5512R100BEEB500TR-ND | $21.15022 | Parametric Equivalent |
| ERC5512R100BEEK500 | Vishay Dale | 0 | 541-ERC5512R100BEEK500-ND | $72.79810 | Parametric Equivalent |
| ERC5512R100BHEA500 | Vishay Dale | 0 | 541-ERC5512R100BHEA500TR-ND | $13.84818 | Parametric Equivalent |
| ERC5512R100BHEK500 | Vishay Dale | 0 | 541-ERC5512R100BHEK500-ND | $64.90050 | Parametric Equivalent |
| RN55E12R1BB14 | Vishay Dale | 0 | RN55E12R1BB14-ND | $38.63040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.32612 | $19,326.12 |



