Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55120R00DKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55120R00DKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55120R00DKEK500 |
Description | RES 120 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55120R00DHEK500 | Vishay Dale | 0 | 541-ERC55120R00DHEK500-ND | $43.06010 | Parametric Equivalent |
| RN55C1200DB14 | Vishay Dale | 0 | RN55C1200DB14-ND | $38.63040 | Parametric Equivalent |
| RN55C1200DBSL | Vishay Dale | 0 | RN55C1200DBSL-ND | $45.52490 | Parametric Equivalent |
| RN55C1200DRE6 | Vishay Dale | 0 | RN55C1200DRE6-ND | $3.62856 | Parametric Equivalent |
| RN55C1200DRSL | Vishay Dale | 0 | RN55C1200DRSL-ND | $7.16914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.17444 | $23,174.44 |



