ERC55102K00FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $50.77350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $43.06010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.67428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.23730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.26683
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.51650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.63040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.52490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.16914
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: $58.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.52490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.52556
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.27136
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.63040
Datasheet
102 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55102K00FHEB500

DigiKey Part Number
541-ERC55102K00FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55102K00FHEB500
Description
RES 102K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
102 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55102K00DEEK500Vishay Dale0541-ERC55102K00DEEK500-ND$50.77350Parametric Equivalent
ERC55102K00DHEK500Vishay Dale0541-ERC55102K00DHEK500-ND$43.06010Parametric Equivalent
ERC55102K00FEEB500Vishay Dale0541-ERC55102K00FEEB500TR-ND$7.67428Parametric Equivalent
ERC55102K00FEEK500Vishay Dale0541-ERC55102K00FEEK500-ND$29.23730Parametric Equivalent
ERC55102K00FHEA500Vishay Dale0541-ERC55102K00FHEA500TR-ND$4.26683Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.02208$6,022.08
Manufacturers Standard Package