Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5073R200FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5073R200FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5073R200FHEK500 |
Description | RES 73.2 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5073R200DHEB500 | Vishay Dale | 0 | 541-ERC5073R200DHEB500TR-ND | $16.39934 | Parametric Equivalent |
| ERC5073R200DHEK500 | Vishay Dale | 0 | 541-ERC5073R200DHEK500-ND | $56.53930 | Parametric Equivalent |
| ERC5073R200FEEK500 | Vishay Dale | 0 | 541-ERC5073R200FEEK500-ND | $46.68500 | Parametric Equivalent |
| ERC5073R200FHEA500 | Vishay Dale | 0 | 541-ERC5073R200FHEA500TR-ND | $7.22295 | Parametric Equivalent |
| ERC5073R200FHEB500 | Vishay Dale | 0 | 541-ERC5073R200FHEB500TR-ND | $10.17246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $40.28860 | $4,028.86 |


