Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5519K600DKEA600 | |
|---|---|
DigiKey Part Number | 541-ERC5519K600DKEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5519K600DKEA600 |
Description | RES 19.6K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5519K600DHEB600 | Vishay Dale | 0 | 541-ERC5519K600DHEB600TR-ND | $14.31404 | Parametric Equivalent |
| ERC5519K600DHEK600 | Vishay Dale | 0 | 541-ERC5519K600DHEK600-ND | $59.33950 | Parametric Equivalent |
| ERC5519K600DKEK600 | Vishay Dale | 0 | 541-ERC5519K600DKEK600-ND | $35.38410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $32.57769 | $162,888.45 |


