Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC501K8200BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC501K8200BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC501K8200BHEK500 |
Description | RES 1.82K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC501K8200BEBF500 | Vishay Dale | 0 | 541-ERC501K8200BEBF500-ND | $23.70489 | Parametric Equivalent |
| ERC501K8200BEEB500 | Vishay Dale | 0 | 541-ERC501K8200BEEB500TR-ND | $23.70489 | Parametric Equivalent |
| ERC501K8200BEEK500 | Vishay Dale | 0 | 541-ERC501K8200BEEK500-ND | $85.78230 | Parametric Equivalent |
| ERC501K8200BER6500 | Vishay Dale | 0 | 541-ERC501K8200BER6500TR-ND | $23.70489 | Parametric Equivalent |
| ERC501K8200BHEB500 | Vishay Dale | 0 | 541-ERC501K8200BHEB500TR-ND | $20.50796 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $79.07930 | $7,907.93 |


