Parametric Equivalent
Parametric Equivalent

ERC5019K600FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5019K600FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5019K600FEEK500 |
Description | RES 19.6K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5019K600FEEA500 | Vishay Dale | 0 | 541-ERC5019K600FEEA500TR-ND | $12.28034 | Parametric Equivalent |
| ERC5019K600FEEB500 | Vishay Dale | 0 | 541-ERC5019K600FEEB500TR-ND | $17.05320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $46.68500 | $4,668.50 |


