ERC50169R00FHEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.19234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.86646
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.62909
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.53340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.67500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.91751
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC50169R00FHEA500

DigiKey Part Number
541-ERC50169R00FHEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC50169R00FHEA500
Description
RES 169 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
169 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.40564$27,028.20
Manufacturers Standard Package