Parametric Equivalent
Parametric Equivalent

ERC5015R000BEEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5015R000BEEB500TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | ERC5015R000BEEB500 |
Description | RES 15 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5015R000BEEA500 | Vishay Dale | 0 | 541-ERC5015R000BEEA500TR-ND | $31.13893 | Parametric Equivalent |
| ERC5015R000BEEK500 | Vishay Dale | 0 | 541-ERC5015R000BEEK500-ND | $131.99450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $41.51940 | $41,519.40 |


