


D55342K07B49E9RS3 | |
---|---|
DigiKey Part Number | 541-D55342K07B49E9RS3TR-ND - Tape & Reel (TR) 541-D55342K07B49E9RS3CT-ND - Cut Tape (CT) 541-D55342K07B49E9RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B49E9RS3 |
Description | RES SMD 49.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342K07B49E9RS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $8.70100 | $87.01 |
25 | $7.71840 | $192.96 |
50 | $7.15360 | $357.68 |
100 | $6.70330 | $670.33 |
250 | $6.24612 | $1,561.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.90117 | $4,901.17 |
2,000 | $4.82889 | $9,657.78 |