
D55342K07B49E9RS2 | |
---|---|
DigiKey Part Number | 541-D55342K07B49E9RS2TR-ND - Tape & Reel (TR) 541-D55342K07B49E9RS2CT-ND - Cut Tape (CT) 541-D55342K07B49E9RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B49E9RS2 |
Description | RCWPM-1206 49.9K 1% K D55342K07B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $7.76300 | $77.63 |
25 | $7.17840 | $179.46 |
50 | $6.76840 | $338.42 |
100 | $6.38060 | $638.06 |
250 | $5.90332 | $1,475.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.67778 | $2,838.89 |
1,000 | $5.35401 | $5,354.01 |
1,500 | $5.17337 | $7,760.06 |
2,500 | $4.95471 | $12,386.78 |
3,500 | $4.81589 | $16,855.61 |
5,000 | $4.67308 | $23,365.40 |
12,500 | $4.49313 | $56,164.12 |