
M55342K06B332DRWB | |
---|---|
DigiKey Part Number | 541-M55342K06B332DRWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K06B332DRWB |
Description | THICK FILM RESISTOR 0705 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $7.24200 | $72.42 |
25 | $6.37520 | $159.38 |
50 | $5.87080 | $293.54 |
100 | $5.47180 | $547.18 |
300 | $4.99940 | $1,499.82 |
500 | $4.83168 | $2,415.84 |
1,000 | $4.64480 | $4,644.80 |
5,000 | $4.34483 | $21,724.15 |