
D55342K07B30D1RWB | |
---|---|
DigiKey Part Number | 541-D55342K07B30D1RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B30D1RWB |
Description | THICK FILM RESISTOR 1206 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.66900 | $76.69 |
25 | $6.75920 | $168.98 |
50 | $6.23880 | $311.94 |
100 | $5.82320 | $582.32 |
300 | $5.33223 | $1,599.67 |
500 | $5.15782 | $2,578.91 |
1,000 | $4.96355 | $4,963.55 |
5,000 | $4.65155 | $23,257.75 |