
D55342K07B221DRS2 | |
---|---|
DigiKey Part Number | 541-D55342K07B221DRS2TR-ND - Tape & Reel (TR) 541-D55342K07B221DRS2CT-ND - Cut Tape (CT) 541-D55342K07B221DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B221DRS2 |
Description | RCWPM-1206 221 1% K D55342K07B22 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $9.58200 | $95.82 |
25 | $8.34880 | $208.72 |
50 | $6.72160 | $336.08 |
100 | $5.83720 | $583.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.69466 | $2,847.33 |
1,000 | $5.46163 | $5,461.63 |
1,500 | $5.22981 | $7,844.71 |
2,500 | $4.99630 | $12,490.75 |
3,500 | $4.94335 | $17,301.72 |
5,000 | $4.89082 | $24,454.10 |
6,000 | $4.85856 | $29,151.36 |