


D55342K07B10E0RS3 | |
---|---|
DigiKey Part Number | 541-D55342K07B10E0RS3TR-ND - Tape & Reel (TR) 541-D55342K07B10E0RS3CT-ND - Cut Tape (CT) 541-D55342K07B10E0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B10E0RS3 |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342K07B10E0RS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $8.24800 | $82.48 |
25 | $7.30360 | $182.59 |
50 | $6.75840 | $337.92 |
100 | $6.32380 | $632.38 |
250 | $5.88524 | $1,471.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.74674 | $4,746.74 |
2,000 | $4.51999 | $9,039.98 |