CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02C50R00JE70

DigiKey Part Number
CWB-50RTR-ND - Tape & Reel (TR)
CWB-50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02C50R00JE70
Description
RES 50 OHM 3.25W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02C50R00JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.13000$8.13
10$5.28800$52.88
25$4.51920$112.98
50$4.03820$201.91
100$3.62760$362.76
250$3.17800$794.50
500$2.89652$1,448.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.94279$5,942.79
2,000$5.53147$11,062.94
3,000$5.32021$15,960.63
5,000$5.08123$25,406.15
7,000$4.93885$34,571.95
10,000$4.79978$47,997.80
12,000$4.73309$56,797.08
Manufacturers Standard Package