
CW02C50R00JE70 | |
---|---|
DigiKey Part Number | CWB-50RTR-ND - Tape & Reel (TR) CWB-50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02C50R00JE70 |
Description | RES 50 OHM 3.25W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02C50R00JE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.28800 | $52.88 |
25 | $4.51920 | $112.98 |
50 | $4.03820 | $201.91 |
100 | $3.62760 | $362.76 |
250 | $3.17800 | $794.50 |
500 | $2.89652 | $1,448.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.94279 | $5,942.79 |
2,000 | $5.53147 | $11,062.94 |
3,000 | $5.32021 | $15,960.63 |
5,000 | $5.08123 | $25,406.15 |
7,000 | $4.93885 | $34,571.95 |
10,000 | $4.79978 | $47,997.80 |
12,000 | $4.73309 | $56,797.08 |