
CW02C10K00JE70 | |
---|---|
DigiKey Part Number | CWB-10KRTR-ND - Tape & Reel (TR) CWB-10KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02C10K00JE70 |
Description | RES 10K OHM 3.25W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02C10K00JE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $11.26500 | $112.65 |
25 | $9.70880 | $242.72 |
50 | $8.73160 | $436.58 |
100 | $7.90310 | $790.31 |
250 | $6.99480 | $1,748.70 |
500 | $6.42626 | $3,213.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.06210 | $6,062.10 |
2,000 | $5.64363 | $11,287.26 |
3,000 | $5.42870 | $16,286.10 |
5,000 | $5.18559 | $25,927.95 |
7,000 | $5.04074 | $35,285.18 |
10,000 | $4.89924 | $48,992.40 |
12,000 | $4.83136 | $57,976.32 |