330 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02BR3300JE70

DigiKey Part Number
541-CW02BR3300JE70TR-ND - Tape & Reel (TR)
541-CW02BR3300JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02BR3300JE70
Description
RES 0.33 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02BR3300JE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.62000$21.62
10$14.38800$143.88
25$12.43760$310.94
50$11.21580$560.79
100$10.17580$1,017.58
250$9.03640$2,259.10
500$8.32362$4,161.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.06754$11,067.54
2,000$10.36390$20,727.80
3,000$10.00261$30,007.83
5,000$9.59390$47,969.50
7,000$9.35044$65,453.08
Manufacturers Standard Package