Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02BR3000JE70HS | |
|---|---|
DigiKey Part Number | CW02BR3000JE70HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02BR3000JE70HS |
Description | RES 0.3 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02BR3000JE70HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02BR3000JE12HS | Vishay Dale | 0 | CW02BR3000JE12HS-ND | $26.60480 | Parametric Equivalent |
| CW02BR3000JE70 | Vishay Dale | 1,170 | CWC-.30RCT-ND | $21.29000 | Parametric Equivalent |
| CW02BR3000JS70 | Vishay Dale | 0 | CWC-.30TR-ND | $12.05708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.25926 | $11,259.26 |


