51 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B51R00JS73

DigiKey Part Number
541-CW02B51R00JS73TR-ND - Tape & Reel (TR)
541-CW02B51R00JS73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B51R00JS73
Description
CW-2B 51 5% S73
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.69000$16.69
10$11.07400$110.74
25$9.54360$238.59
50$8.58320$429.16
100$7.76770$776.77
250$6.87284$1,718.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.06010$4,530.05
1,000$8.40632$8,406.32
1,500$8.07055$12,105.83
2,500$7.69075$19,226.88
3,500$7.46439$26,125.36
5,000$7.24332$36,216.60
6,000$7.13728$42,823.68
12,000$6.77340$81,280.80
Manufacturers Standard Package