
CW02B4K700JE70 | |
|---|---|
DigiKey Part Number | CWC-4.7KRTR-ND - Tape & Reel (TR) CWC-4.7KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B4K700JE70 |
Description | RES 4.7K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B4K700JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $13.56500 | $135.65 |
| 25 | $11.71720 | $292.93 |
| 50 | $10.55960 | $527.98 |
| 100 | $9.57560 | $957.56 |
| 250 | $8.49644 | $2,124.11 |
| 500 | $7.82144 | $3,910.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.39269 | $7,392.69 |
| 2,000 | $6.89570 | $13,791.40 |
| 3,000 | $6.64048 | $19,921.44 |
| 5,000 | $6.35178 | $31,758.90 |
| 7,000 | $6.17980 | $43,258.60 |
| 10,000 | $6.01173 | $60,117.30 |

