CW02B2K000JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.73257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.88775
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.40632
Datasheet
2 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B2K000JE12HS

DigiKey Part Number
CW02B2K000JE12HS-ND
Manufacturer
Manufacturer Product Number
CW02B2K000JE12HS
Description
RES 2K OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B2K000JE12HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B2K000JE70Vishay Dale0CW02B2K000JE70-ND$7.73257Parametric Equivalent
CW02B2K000JE70HSVishay Dale0CW02B2K000JE70HS-ND$9.88775Parametric Equivalent
CW02B2K000JS70Vishay Dale0CWC-2.0KTR-ND$8.40632Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$24.34390$2,434.39
Manufacturers Standard Package