
CW02B27R00JE12HE | |
|---|---|
DigiKey Part Number | CW02B27R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW02B27R00JE12HE |
Description | RES 27 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B27R00JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.96000 | $51.96 |
| 10 | $35.46800 | $354.68 |
| 25 | $30.99160 | $774.79 |
| 50 | $28.18980 | $1,409.49 |
| 100 | $25.80980 | $2,580.98 |

