
CW02B25R00JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B25R00JE70TR-ND - Tape & Reel (TR) 541-CW02B25R00JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B25R00JE70 |
Description | RES 25 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B25R00JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.49000 | $74.90 |
| 25 | $6.42920 | $160.73 |
| 50 | $5.76000 | $288.00 |
| 100 | $5.19270 | $519.27 |
| 250 | $4.56984 | $1,142.46 |
| 500 | $4.18046 | $2,090.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.35849 | $7,358.49 |
| 2,000 | $6.86348 | $13,726.96 |
| 3,000 | $6.60926 | $19,827.78 |
| 5,000 | $6.32174 | $31,608.70 |
| 7,000 | $6.15041 | $43,052.87 |
| 10,000 | $5.98307 | $59,830.70 |

