
CW02B10K00JE12 | |
|---|---|
DigiKey Part Number | 541-CW02B10K00JE12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CW02B10K00JE12 |
Description | CW-2B 10K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $9.39700 | $93.97 |
| 25 | $8.53080 | $213.27 |
| 100 | $7.57860 | $757.86 |
| 300 | $7.04663 | $2,113.99 |
| 500 | $6.84998 | $3,424.99 |
| 1,000 | $6.62431 | $6,624.31 |
| 2,500 | $6.38613 | $15,965.32 |
| 5,000 | $6.24257 | $31,212.85 |

