Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R2400JE733 | |
|---|---|
DigiKey Part Number | CW010R2400JE733-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW010R2400JE733 |
Description | RES 0.24 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R2400JE733 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R2400JE12 | Vishay Dale | 0 | CW010R2400JE12-ND | $6,640.19000 | Parametric Equivalent |
| CW010R2400JE123 | Vishay Dale | 0 | CW010R2400JE123-ND | $6,640.19000 | Parametric Equivalent |
| CW010R2400JE12HS | Vishay Dale | 0 | CW010R2400JE12HS-ND | $6,161.98000 | Parametric Equivalent |
| CW010R2400JE73 | Vishay Dale | 0 | CW010R2400JE73-ND | $5,304.08000 | Parametric Equivalent |
| CW010R2400JE73HS | Vishay Dale | 0 | CW010R2400JE73HS-ND | $4,326.99400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.52400 | $14,262.00 |


