Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R2200JE123 | |
|---|---|
DigiKey Part Number | CW010R2200JE123-ND |
Manufacturer | |
Manufacturer Product Number | CW010R2200JE123 |
Description | RES 0.22 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R2200JE123 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R2200JB12 | Vishay Dale | 0 | CW010R2200JB12-ND | $39.02250 | Parametric Equivalent |
| CW010R2200JB123 | Vishay Dale | 0 | CW010R2200JB123-ND | $39.02250 | Parametric Equivalent |
| CW010R2200JB14 | Vishay Dale | 0 | CW010R2200JB14-ND | $20.92450 | Parametric Equivalent |
| CW010R2200JE12 | Vishay Dale | 0 | CW010R2200JE12-ND | $35.70930 | Parametric Equivalent |
| CW010R2200JE12HS | Vishay Dale | 0 | CW010R2200JE12HS-ND | $33.13760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.70930 | $3,570.93 |


