
CW010R1800JE73 | |
|---|---|
DigiKey Part Number | 541-CW010R1800JE73TR-ND - Tape & Reel (TR) 541-CW010R1800JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010R1800JE73 |
Description | RES 0.18 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R1800JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.01000 | $48.01 |
| 10 | $32.68000 | $326.80 |
| 25 | $28.53840 | $713.46 |
| 50 | $25.94220 | $1,297.11 |
| 100 | $23.73550 | $2,373.55 |
| 250 | $21.31932 | $5,329.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.52400 | $14,262.00 |
| 1,000 | $26.76353 | $26,763.53 |
| 1,500 | $25.85974 | $38,789.61 |
| 2,500 | $24.83725 | $62,093.12 |

