CW010R1500JE73HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.02250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.70930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.70930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.13760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.52400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.52400
Datasheet
150 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R1500JE73HS

DigiKey Part Number
CW010R1500JE73HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010R1500JE73HS
Description
RES 0.15 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R1500JE73HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010R1500JB12Vishay Dale0CW010R1500JB12-ND$39.02250Parametric Equivalent
CW010R1500JE12Vishay Dale0CW010R1500JE12-ND$35.70930Parametric Equivalent
CW010R1500JE123Vishay Dale0CW010R1500JE123-ND$35.70930Parametric Equivalent
CW010R1500JE12HSVishay Dale0CW010R1500JE12HS-ND$33.13760Parametric Equivalent
CW010R1500JE73Vishay Dale0CW010R1500JE73-ND$28.52400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.26948$11,634.74
Manufacturers Standard Package