CW010R1200JE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.70930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.13760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.52400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.52400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.26948
Datasheet
120 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R1200JE123

DigiKey Part Number
CW010R1200JE123-ND
Manufacturer
Manufacturer Product Number
CW010R1200JE123
Description
RES 0.12 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R1200JE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010R1200JE12Vishay Dale0CW010R1200JE12-ND$35.70930Parametric Equivalent
CW010R1200JE12HSVishay Dale0CW010R1200JE12HS-ND$33.13760Parametric Equivalent
CW010R1200JE73Vishay Dale0CW010R1200JE73-ND$28.52400Parametric Equivalent
CW010R1200JE733Vishay Dale0CW010R1200JE733-ND$28.52400Parametric Equivalent
CW010R1200JE73HSVishay Dale0CW010R1200JE73HS-ND$23.26948Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$35.70930$3,570.93
Manufacturers Standard Package