
CW0108R200JE12 | |
|---|---|
DigiKey Part Number | 541-CW0108R200JE12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CW0108R200JE12 |
Description | RES 8.2 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0108R200JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.12000 | $46.12 |
| 10 | $31.36500 | $313.65 |
| 25 | $27.36760 | $684.19 |
| 50 | $24.86180 | $1,243.09 |
| 100 | $22.73330 | $2,273.33 |
| 300 | $19.99497 | $5,998.49 |
| 500 | $18.94366 | $9,471.83 |
| 1,000 | $17.70500 | $17,705.00 |
| 5,000 | $15.50205 | $77,510.25 |

