CW0108R000JE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.80980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.21204
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.08990
Datasheet
8 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0108R000JE123

DigiKey Part Number
CW0108R000JE123-ND
Manufacturer
Manufacturer Product Number
CW0108R000JE123
Description
RES 8 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0108R000JE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0108R000JE12Vishay Dale0CW0108R000JE12-ND$25.80980Parametric Equivalent
CW0108R000JE73Vishay Dale0CW0108R000JE73-ND$17.21204Parametric Equivalent
CW0108R000JE733Vishay Dale0CW0108R000JE733-ND$20.08990Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$25.80980$2,580.98
Manufacturers Standard Package