
CW01082R00JE12HE | |
|---|---|
DigiKey Part Number | 541-2772-ND |
Manufacturer | |
Manufacturer Product Number | CW01082R00JE12HE |
Description | RES 82 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01082R00JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 10 | $33.15700 | $331.57 |
| 25 | $28.94960 | $723.74 |
| 50 | $26.31540 | $1,315.77 |
| 100 | $24.07670 | $2,407.67 |
| 300 | $21.19583 | $6,358.75 |
| 500 | $20.08990 | $10,044.95 |
| 1,000 | $18.78695 | $18,786.95 |

