
CW01075R00JE73 | |
---|---|
DigiKey Part Number | 541-CW01075R00JE73TR-ND - Tape & Reel (TR) 541-CW01075R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01075R00JE73 |
Description | RES 75 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01075R00JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.89000 | $29.89 |
10 | $20.11700 | $201.17 |
25 | $17.46000 | $436.50 |
50 | $15.79460 | $789.73 |
100 | $14.37990 | $1,437.99 |
250 | $12.82920 | $3,207.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.79810 | $6,899.05 |
1,000 | $12.85613 | $12,856.13 |
1,500 | $12.37233 | $18,558.49 |
2,500 | $11.82522 | $29,563.05 |
3,500 | $11.49925 | $40,247.38 |
5,000 | $11.18077 | $55,903.85 |
6,000 | $11.02800 | $66,168.00 |