CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01075R00JE12

DigiKey Part Number
541-CW01075R00JE12-ND
Manufacturer
Manufacturer Product Number
CW01075R00JE12
Description
RES 75 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01075R00JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.69000$37.69
10$25.48700$254.87
25$22.17640$554.41
50$20.10540$1,005.27
100$18.34500$1,834.50
300$16.07987$4,823.96
500$15.21022$7,605.11
1,000$14.18549$14,185.49
5,000$12.36289$61,814.45
Manufacturers Standard Package