
CW01075K00JE12 | |
---|---|
DigiKey Part Number | 541-CW01075K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01075K00JE12 |
Description | RES 75K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01075K00JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.71000 | $52.71 |
10 | $35.94800 | $359.48 |
25 | $31.42200 | $785.55 |
50 | $28.58420 | $1,429.21 |
100 | $26.17420 | $2,617.42 |
300 | $23.07400 | $6,922.20 |
500 | $21.88396 | $10,941.98 |
1,000 | $20.48176 | $20,481.76 |