
CW0106K000JE73 | |
---|---|
DigiKey Part Number | 541-CW0106K000JE73TR-ND - Tape & Reel (TR) 541-CW0106K000JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0106K000JE73 |
Description | RES 6K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0106K000JE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
10 | $16.04400 | $160.44 |
25 | $13.88320 | $347.08 |
50 | $12.53320 | $626.66 |
100 | $11.38370 | $1,138.37 |
250 | $10.12448 | $2,531.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.52328 | $4,761.64 |
1,000 | $8.84070 | $8,840.70 |
1,500 | $8.49001 | $12,735.01 |
2,500 | $8.09342 | $20,233.55 |
3,500 | $7.85706 | $27,499.71 |
5,000 | $7.62625 | $38,131.25 |
6,000 | $7.51554 | $45,093.24 |