CW010680R0JE73HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.92510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.94840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.80980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.80980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.85950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.58370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 452
Unit Price: $29.93000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.08990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.94840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.94840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.71362
Datasheet
680 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010680R0JE73HS

DigiKey Part Number
CW010680R0JE73HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010680R0JE73HS
Description
RES 680 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010680R0JE73HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010680R0JB12Vishay Dale0CW010680R0JB12-ND$27.92510Parametric Equivalent
CW010680R0JB14Vishay Dale0CW010680R0JB14-ND$10.94840Parametric Equivalent
CW010680R0JE12Vishay Dale0CW010680R0JE12-ND$25.80980Parametric Equivalent
CW010680R0JE123Vishay Dale0CW010680R0JE123-ND$25.80980Parametric Equivalent
CW010680R0JE12HEVishay Dale0CW010680R0JE12HE-ND$36.85950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.91194$10,955.97
Manufacturers Standard Package