Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0105R000JR69 | |
|---|---|
DigiKey Part Number | CW0105R000JR69-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0105R000JR69 |
Description | RES 5 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0105R000JR69 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0105R000HE12 | Vishay Dale | 0 | CW0105R000HE12-ND | $29.10660 | Parametric Equivalent |
| CW0105R000HE73 | Vishay Dale | 0 | CW0105R000HE73-ND | $22.81778 | Parametric Equivalent |
| CW0105R000JB12 | Vishay Dale | 0 | CW0105R000JB12-ND | $27.92510 | Parametric Equivalent |
| CW0105R000JB12H54 | Vishay Dale | 0 | CW0105R000JB12H54-ND | $9.55090 | Parametric Equivalent |
| CW0105R000JE12 | Vishay Dale | 212 | CW0105R000JE12-ND | $23.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.94840 | $5,474.20 |


